Clipsal Electrical Grey, Rated At 15A, 250 V
- RS Stock No.:
- 214-1892
- Mfr. Part No.:
- 56SO315LE-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)**
$93.61
(exc. GST)
$102.97
(inc. GST)
Stocked by manufacturer – available for delivery 19/04/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $93.61 |
**price indicative
- RS Stock No.:
- 214-1892
- Mfr. Part No.:
- 56SO315LE-GY
- Brand:
- Clipsal Electrical
Related links
- Clipsal Electrical Grey 250 V
- Clipsal Electrical Rated At 15A, 250 V
- Clipsal Electrical IP66 Grey 2P + E Industrial Power Plug 250 V
- Clipsal Electrical IP66 Orange 250 V
- Clipsal Electrical IP66 Grey 250 V
- Clipsal Electrical IP66 Grey 250 V
- Clipsal Electrical IP66 Grey 250 V
- Clipsal Electrical Rated At 10A, 250 V