Clipsal Electrical Grey, Rated At 15A, 250 V
- RS Stock No.:
- 215-0449
- Mfr. Part No.:
- 56SO315-GY
- Brand:
- Clipsal Electrical
Price (ex. GST) Each
$171.07
(exc. GST)
$188.18
(inc. GST)
Stocked by manufacturer – available for delivery 02/09/2024
Units | Per unit |
---|---|
1 + | $171.07 |
- RS Stock No.:
- 215-0449
- Mfr. Part No.:
- 56SO315-GY
- Brand:
- Clipsal Electrical
- COO (Country of Origin):
- VN
Related links
- Clipsal Electrical Grey, Rated At 15A, 250 V
- Clipsal Electrical Orange, Rated At 15A, 250 V
- Clipsal Electrical, Series 56 White Surface Mount 1P + N + E Mains...
- Clipsal Electrical IP66 Grey, Rated At 15A, 250 V
- Clipsal Electrical, Series 56 IP56 Grey Mains Connector Socket,...
- Clipsal Electrical IP66 Grey Surface Mount 2P + E Industrial Power...
- Clipsal Electrical, 56 Series IP66 Grey Cable Mount 1P + N + E...
- Clipsal Electrical Grey, Rated At 13A, 250 V