Clipsal Electrical, 56 Series IP66 Orange Cable Mount 3P + E Angled Industrial Power Plug, Rated At 10A, 500 V
- RS Stock No.:
- 215-0429
- Mfr. Part No.:
- 56PA410-EO
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$98.52
(exc. GST)
$108.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.52 |
*price indicative
- RS Stock No.:
- 215-0429
- Mfr. Part No.:
- 56PA410-EO
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Current Rating | 10A | |
| Plug/Socket | Plug | |
| Pole Format | 3P + E | |
| Voltage Rating | 500 V | |
| Mounting Type | Cable Mount | |
| Body Orientation | Angled | |
| Series | 56 Series | |
| IP Rating | IP66 | |
| Colour | Orange | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Current Rating 10A | ||
Plug/Socket Plug | ||
Pole Format 3P + E | ||
Voltage Rating 500 V | ||
Mounting Type Cable Mount | ||
Body Orientation Angled | ||
Series 56 Series | ||
IP Rating IP66 | ||
Colour Orange | ||
- COO (Country of Origin):
- VN
The Clipsal Electrical plug has a cable gland cable entry. It also has industrial outlet.
Ambient air temperature for operation is -25 to 75°C
Related links
- Clipsal Electrical Rated At 10A, 500 V
- Clipsal Electrical Rated At 10A, 500 V
- Clipsal Electrical Rated At 20A, 500 V
- Clipsal Electrical Rated At 32A, 500 V
- Clipsal Electrical Rated At 20A, 500 V
- Clipsal Electrical Rated At 50A, 500 V
- Clipsal Electrical Rated At 50A, 500 V
- Clipsal Electrical Rated At 40A, 500 V
