Clipsal Electrical, 56 Series IP66 Orange Cable Mount 3P + E Angled Industrial Power Plug, Rated At 10A, 500 V
- RS Stock No.:
- 214-1871
- Mfr. Part No.:
- 56PA410-RO
- Brand:
- Clipsal Electrical
Subtotal (1 unit)**
$93.60
(exc. GST)
$102.96
(inc. GST)
Stocked by manufacturer – available for delivery 03/07/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $93.60 |
**price indicative
- RS Stock No.:
- 214-1871
- Mfr. Part No.:
- 56PA410-RO
- Brand:
- Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Clipsal Electrical | |
Current Rating | 10A | |
Plug/Socket | Plug | |
Pole Format | 3P + E | |
Voltage Rating | 500 V | |
Mounting Type | Cable Mount | |
Body Orientation | Angled | |
IP Rating | IP66 | |
Series | 56 Series | |
Colour | Orange | |
Select all | ||
---|---|---|
Brand Clipsal Electrical | ||
Current Rating 10A | ||
Plug/Socket Plug | ||
Pole Format 3P + E | ||
Voltage Rating 500 V | ||
Mounting Type Cable Mount | ||
Body Orientation Angled | ||
IP Rating IP66 | ||
Series 56 Series | ||
Colour Orange | ||
Related links
- Clipsal Electrical Rated At 10A, 500 V
- Clipsal Electrical Rated At 10A, 500 V
- Clipsal Electrical Rated At 32A, 500 V
- Clipsal Electrical Rated At 50A, 500 V
- Clipsal Electrical Rated At 32A, 500 V
- Clipsal Electrical Rated At 20A, 500 V
- Clipsal Electrical Rated At 20A, 500 V
- Clipsal Electrical Rated At 10A, 500 V