RS Better World
Clipsal Electrical, Rated At 15A, 250V IP66 Grey, Surface Mount Socket Outlet, 3, 56
- RS Stock No.:
- 215-0362
- Mfr. Part No.:
- 56C315/4EL-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$708.18
(exc. GST)
$779.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $708.18 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 215-0362
- Mfr. Part No.:
- 56C315/4EL-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Current Rating | 15A | |
| Product Type | Socket Outlet | |
| Switched | Yes | |
| Number of Sockets | 1 | |
| Pole Configuration | 3 | |
| Voltage | 250V | |
| Mount Type | Surface | |
| Material | Plastic | |
| IP Rating | IP66 | |
| Series | 56 | |
| Colour | Grey | |
| Width | 101mm | |
| Standards/Approvals | EU RoHS, REACH | |
| Height | 204mm | |
| Depth | 100mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Current Rating 15A | ||
Product Type Socket Outlet | ||
Switched Yes | ||
Number of Sockets 1 | ||
Pole Configuration 3 | ||
Voltage 250V | ||
Mount Type Surface | ||
Material Plastic | ||
IP Rating IP66 | ||
Series 56 | ||
Colour Grey | ||
Width 101mm | ||
Standards/Approvals EU RoHS, REACH | ||
Height 204mm | ||
Depth 100mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical switched socket provides maximum impact resistance making them heavy duty and reliable in harsh environments.
Used in industrial and commercial applications where protection against jets of water and durability is needed
Related links
- Clipsal Electrical Surface Mount Rated At 10A, 250V
- Clipsal Electrical Surface Mount Rated At 15A, 250V
- Clipsal Electrical Surface Mount Rated At 15A, 250V
- Clipsal Electrical Surface Mount Rated At 15A, 250V
- Clipsal Electrical Surface Mount Rated At 15A, 250V
- Clipsal Electrical Surface Mount Rated At 15A, 250V
- Clipsal Electrical Surface Mount Rated At 15A, 250V
- Clipsal Electrical Surface Mount Rated At 15A, 250V
