- RS Stock No.:
- 214-1550
- Mfr. Part No.:
- 56C420-RO
- Brand:
- Clipsal Electrical
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$340.38
(exc. GST)
$374.42
(inc. GST)
Units | Per unit |
1 + | $340.38 |
- RS Stock No.:
- 214-1550
- Mfr. Part No.:
- 56C420-RO
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical switched socket outlet has a straight control station shape. Surface mounting is used for device mounting.
Ambient air temperature for operation is -25 to 75°C
Industrial connector
Industrial connector
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Plug/Socket | Socket |
Pole Format | 3P |
Voltage Rating | 500 V |
IP Rating | IP66 |
Colour | Orange |