Clipsal Electrical, 56 Series IP66 Orange Cable Mount 1P + N + E Industrial Power Plug, Rated At 10A, 250 V
- RS Stock No.:
- 214-1862
- Mfr. Part No.:
- 56P310-RO
- Brand:
- Clipsal Electrical
25 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$36.05
(exc. GST)
$39.65
(inc. GST)
Units | Per unit |
---|---|
1 + | $36.05 |
- RS Stock No.:
- 214-1862
- Mfr. Part No.:
- 56P310-RO
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The Clipsal Electrical plug has a cable gland cable entry. It also has industrial outlet.
Ambient air temperature for operation is -25 to 75°C
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Plug/Socket | Plug |
Pole Format | 1P + N + E |
Voltage Rating | 250 V |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Series | 56 Series |
IP Rating | IP66 |
Colour | Orange |
Related links
- Clipsal Electrical, 56 Series IP66 Orange Cable Mount 1P + N + E...
- Clipsal Electrical, 56 Series IP66 Orange Cable Mount 1P + N + E...
- Clipsal Electrical, 56 Series IP66 Grey Cable Mount 1P + N + E...
- Clipsal Electrical, 56 Series IP66 Orange Cable Mount 1P + N + E...
- Clipsal Electrical, 56 Series IP66 Orange Cable Mount 1P + N + E...
- Clipsal Electrical, 56 Series IP66 Orange Cable Mount 1P + N + E...
- Clipsal Electrical, 56 Series IP66 Orange Cable Mount 1P + N + E...
- Clipsal Electrical, 56 Series IP66 Orange Surface Mount 1P + N + E...