Clipsal Electrical, 56 IP66 Orange Cable Mount 1P+N+PE Angled Industrial Power Connector, 20A, 250V
- RS Stock No.:
- 213-8357
- Mfr. Part No.:
- 56PA320-EO
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$162.93
(exc. GST)
$179.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.93 |
*price indicative
- RS Stock No.:
- 213-8357
- Mfr. Part No.:
- 56PA320-EO
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Industrial Power Connector | |
| Pole Format | 1P+N+PE | |
| Current | 20A | |
| Connector Gender | Male | |
| Voltage | 250V | |
| Mount Type | Cable | |
| Orientation | Angled | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Screw | |
| Contact Gender | Male | |
| IP Rating | IP66 | |
| Maximum Operating Temperature | 75°C | |
| Series | 56 | |
| Colour | Orange | |
| Standards/Approvals | No | |
| Cable CSA | 1, 6mm² | |
| Hazardous Area Certification | No | |
| Low Voltage | Yes | |
| Phase Inverter | No | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Industrial Power Connector | ||
Pole Format 1P+N+PE | ||
Current 20A | ||
Connector Gender Male | ||
Voltage 250V | ||
Mount Type Cable | ||
Orientation Angled | ||
Minimum Operating Temperature -25°C | ||
Termination Type Screw | ||
Contact Gender Male | ||
IP Rating IP66 | ||
Maximum Operating Temperature 75°C | ||
Series 56 | ||
Colour Orange | ||
Standards/Approvals No | ||
Cable CSA 1, 6mm² | ||
Hazardous Area Certification No | ||
Low Voltage Yes | ||
Phase Inverter No | ||
- COO (Country of Origin):
- VN
The Clipsal Electrical plug has a cable gland cable entry. It also has industrial outlet.
Ambient air temperature for operation is -25 to 75°C
