Clipsal Electrical Orange, Rated At 10A, 500 V
- RS Stock No.:
- 214-1639
- Mfr. Part No.:
- 56SO510-RO
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 05/08/2024
Price (ex. GST) Each
$728.94
(exc. GST)
$801.83
(inc. GST)
Units | Per unit |
---|---|
1 + | $728.94 |
- RS Stock No.:
- 214-1639
- Mfr. Part No.:
- 56SO510-RO
- Brand:
- Clipsal Electrical
Related links
- Clipsal Electrical Orange, Rated At 10A, 500 V
- Clipsal Electrical IP66 Orange, Rated At 10A, 500 V
- Clipsal Electrical Grey, Rated At 10A, 500 V
- Clipsal Electrical, Series 56 Grey Surface Mount 3P + N + E Mains...
- Clipsal Electrical, Series 56 White Surface Mount 3P + N + E Mains...
- Clipsal Electrical, 56 Series IP66 Orange Cable Mount 3P + N + E...
- Clipsal Electrical Orange, Rated At 20A, 500 V
- Clipsal Electrical Orange, Rated At 32A, 500 V