- RS Stock No.:
- 215-0379
- Mfr. Part No.:
- 56C550-RO
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 27/05/2024
Price (ex. GST) Each
$2,305.51
(exc. GST)
$2,536.06
(inc. GST)
Units | Per unit |
1 + | $2,305.51 |
- RS Stock No.:
- 215-0379
- Mfr. Part No.:
- 56C550-RO
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical switched socket outlet has a straight control station shape. Surface mounting is used for device mounting.
Ambient air temperature for operation is -25 to 75°C
Industrial connector
Industrial connector
Specifications
Attribute | Value |
---|---|
Current Rating | 50A |
Plug/Socket | Socket |
Pole Format | 3P |
Voltage Rating | 500 V |
IP Rating | IP66 |
Colour | Orange |