- RS Stock No.:
- 214-1820
- Mfr. Part No.:
- 56C532RC-RO
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 20/05/2024
Added
Price (ex. GST) Each
$2,751.81
(exc. GST)
$3,026.99
(inc. GST)
Units | Per unit |
1 + | $2,751.81 |
- RS Stock No.:
- 214-1820
- Mfr. Part No.:
- 56C532RC-RO
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical switched socket provides maximum impact resistance making them heavy duty and reliable in harsh environments.
Used in industrial and commercial applications where protection against jets of water and durability is needed
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 5P |
Voltage Rating | 250 V |
IP Rating | IP66 |
Colour | Orange |
Related links
- Clipsal Electrical Rated At 32A, 250 V
- Clipsal Electrical IP66 White 250 V
- Clipsal Electrical IP66 250 V
- Clipsal Electrical IP66 Grey 250 V
- Clipsal Electrical Grey 250 V
- Clipsal Electrical IP66 Orange Cable Mount Industrial Power Plug 250 V
- Clipsal Electrical IP66 Orange Cable Mount Industrial Power Socket 250 V
- Legrand Rated At 32A, 250 V No