Clipsal Electrical IP66, Rated At 20A, 500 V
- RS Stock No.:
- 213-8304
- Mfr. Part No.:
- 56C520-CG
- Brand:
- Clipsal Electrical
Price Each**
$245.47
(exc. GST)
$270.02
(inc. GST)
Stocked by manufacturer – available for delivery 15/01/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $245.47 |
**price indicative
- RS Stock No.:
- 213-8304
- Mfr. Part No.:
- 56C520-CG
- Brand:
- Clipsal Electrical
Related links
- Clipsal Electrical IP66 500 V
- Clipsal Electrical IP66 White 500 V
- Clipsal Electrical IP66 Grey 500 V
- Clipsal Electrical IP66 Grey Surface Mount 3P + N + E Industrial...
- Clipsal Electrical IP66 Orange Panel Mount 3P + N + E Industrial...
- Clipsal Electrical 500 V
- Clipsal Electrical IP66 250 V
- Clipsal Electrical Rated At 20A, 500 V