Amphenol Industrial Socket Switchable IP44 3+N+E, Earthing Position 6h Right Angle Industrial Interlock, 63A, 415V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1,010.45

(exc. GST)

$1,111.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$1,010.45
5 +$909.40

*price indicative

RS Stock No.:
749-1986
Mfr. Part No.:
2CMA167727R1000 463MHS6
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Industrial Interlock

Plug/Socket

Socket

Pole Format

3+N+E

Current

63A

Switchable

Yes

Colour

Red

IP Rating

IP44

Voltage

415V

Series

Critical & Safe

Orientation

Right Angle

Earthing Position

6h

Body Material

Polyethylene Terephthalate

Length

168mm

Standards/Approvals

No

Depth

168mm

Width

206mm

Switched Interlock IP44


25mm diameter knock-out cable entry

Available in vertical or horizontal orientation, with an aluminium or thermoplastic enclosure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy