Amphenol Industrial Socket Switchable IP67 3+N+E, Earthing Position 6h Right Angle Industrial Interlock, 16A, 415V
- RS Stock No.:
- 749-1970
- Mfr. Part No.:
- 2CMA167818R1000 416MHS6W
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$552.34
(exc. GST)
$607.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $552.34 |
| 5 + | $497.10 |
*price indicative
- RS Stock No.:
- 749-1970
- Mfr. Part No.:
- 2CMA167818R1000 416MHS6W
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Industrial Interlock | |
| Plug/Socket | Socket | |
| Pole Format | 3+N+E | |
| Current | 16A | |
| Switchable | Yes | |
| Colour | Red | |
| IP Rating | IP67 | |
| Voltage | 415V | |
| Series | Critical & Safe | |
| Orientation | Right Angle | |
| Earthing Position | 6h | |
| Body Material | Polyethylene Terephthalate | |
| Standards/Approvals | No | |
| Length | 129mm | |
| Width | 168mm | |
| Depth | 116mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Industrial Interlock | ||
Plug/Socket Socket | ||
Pole Format 3+N+E | ||
Current 16A | ||
Switchable Yes | ||
Colour Red | ||
IP Rating IP67 | ||
Voltage 415V | ||
Series Critical & Safe | ||
Orientation Right Angle | ||
Earthing Position 6h | ||
Body Material Polyethylene Terephthalate | ||
Standards/Approvals No | ||
Length 129mm | ||
Width 168mm | ||
Depth 116mm | ||
Switched Interlock IP67
25mm diameter knock-out cable entry
Related links
- Scame Straight Switchable IP67 Industrial Interlock Socket 3+N+E 16A, 415V
- Amphenol Industrial Vertical Switchable IP67 Earthing Position 6h 415V
- Scame Straight Switchable IP67 Industrial Interlock Socket 3+E 16A, 415V
- MENNEKES Straight Switchable IP44 Industrial Interlock Socket 3+N+E 16A, 415V
- Scame Straight Switchable IP44 Industrial Interlock Socket 3+N+E 16A, 415V
- Amphenol Industrial Right Angle Switchable IP67 Industrial Interlock Socket 2+E 16A, 250V
- MENNEKES Right Angle Switchable IP67 Industrial Interlock Socket 3+N+E 16A, 400V
- MENNEKES Right Angle Switchable IP67 Industrial Interlock Socket 3PN+E 16A, 400 V
