Scame Socket Switchable IP44 2+E, Earthing Position 6h Straight Industrial Interlock, 16A, 230V
- RS Stock No.:
- 125-4385
- Mfr. Part No.:
- 567.1683-R
- Brand:
- Scame
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$826.21
(exc. GST)
$908.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $826.21 | - |
| 5 + | $743.60 | 9% |
*price indicative
- RS Stock No.:
- 125-4385
- Mfr. Part No.:
- 567.1683-R
- Brand:
- Scame
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scame | |
| Product Type | Industrial Interlock | |
| Plug/Socket | Socket | |
| Pole Format | 2+E | |
| Switchable | Yes | |
| Current | 16A | |
| Colour | Blue | |
| IP Rating | IP44 | |
| Voltage | 230V | |
| Orientation | Straight | |
| Series | 567 | |
| Earthing Position | 6h | |
| Body Material | Plastic | |
| Standards/Approvals | No | |
| Depth | 486mm | |
| Length | 136mm | |
| Width | 166mm | |
| Select all | ||
|---|---|---|
Brand Scame | ||
Product Type Industrial Interlock | ||
Plug/Socket Socket | ||
Pole Format 2+E | ||
Switchable Yes | ||
Current 16A | ||
Colour Blue | ||
IP Rating IP44 | ||
Voltage 230V | ||
Orientation Straight | ||
Series 567 | ||
Earthing Position 6h | ||
Body Material Plastic | ||
Standards/Approvals No | ||
Depth 486mm | ||
Length 136mm | ||
Width 166mm | ||
- COO (Country of Origin):
- IT
Vertical - RCD Protected
Scame surface mounted RCD protected interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.
Designed with safety in mind, this range features a mechanical interlock that prevents the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed, and the opening of the socket outlet cover if the switch is closed.
These outlets are available as protected to either IP44 (splash proof) or IP67 (watertight.)
Related links
- Scame Straight Switchable IP44 Industrial Interlock Socket 3+E 16A, 400V
- Scame Straight Switchable IP44 Industrial Interlock Socket 3+N+E 16A, 400V
- Scame Straight Switchable IP44 Industrial Interlock Socket 2+E 32A, 230V
- Scame Straight Switchable IP44 Industrial Interlock Socket 2+E 16A, 250V
- Scame Straight Switchable IP44 Industrial Interlock Socket 3+E 16A, 415V
- Scame Straight Switchable IP44 Industrial Interlock Socket 3+N+E 16A, 415V
- Scame Straight Switchable IP44 Industrial Interlock Socket 3+E 32A, 400V
- Scame Straight Switchable IP44 Industrial Interlock Socket 3+N+E 32A, 400V
