MENNEKES Socket IP67 5, Earthing Position 6h Straight Industrial Interlock, 63A, 400V

This image is representative of the product range

Subtotal (1 box of 5 units)*

$1,027.05

(exc. GST)

$1,129.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,027.05$205.41

*price indicative

RS Stock No.:
597-537
Mfr. Part No.:
136A
Brand:
MENNEKES
Find similar products by selecting one or more attributes.
Select all

Brand

MENNEKES

Plug/Socket

Socket

Product Type

Industrial Interlock

Pole Format

5

Current

63A

Colour

Grey

IP Rating

IP67

Voltage

400V

Orientation

Straight

Earthing Position

6h

Standards/Approvals

EAC, CQC, VDE

COO (Country of Origin):
DE
The MENNEKES Wall Mounted Socket (e.g., 2007A / 856) is a versatile industrial receptacle with a rotatable enclosure base (180°) for optimal cable entry orientation and six internal fixing points that accommodate special Terminal blocks or custom wiring setups.

Screw terminals

X-CONTACT

Internal fixing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy