Siemens 6ES7647 Industrial Computer ARM 8GB

Unavailable
RS will no longer stock this product.
RS Stock No.:
282-3548
Mfr. Part No.:
6ES7647-0JB02-0YA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Processor Type

ARM

Product Type

Industrial Computer

Series

6ES7647

IP Rating

IP20

Bus Type

USB

Port Type

RJ45, Ethernet

Onboard Memory

8GB

Type of Memory Onboard

eMMC

Depth

79.6mm

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The Siemens The SIMATIC IPC520A is a powerful industrial computing solution featuring the NVIDIA Jetson Xavier NX ARM Carmel processor with 6 cores, delivering exceptional performance for demanding applications. Its substantial memory configuration includes 8 GB of RAM, providing ample resources for computational tasks.

Storage capacity is a combination of 16 GB eMMC and a spacious 256 GB SSD

Related links