Siemens SIMATIC Industrial Computer Intel Atom 1.83 GHz 8GB 4 Windows 10

Unavailable
RS will no longer stock this product.
RS Stock No.:
271-3565
Mfr. Part No.:
6ES7647-8BB24-6CA1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Processor Type

Intel Atom

Number of Cores

4

Product Type

Industrial Computer

Series

SIMATIC

Clock Speed

1.83GHz

IP Rating

IP40

Compatible Operating System

Windows 10

Bus Type

USB

Port Type

RJ45

Number of Card Slots

1

Graphic Output Onboard

Yes

Onboard Memory

8GB

Type of Memory Onboard

DDR3L SO-DIMM

Standards/Approvals

CE, UL

Width

191 mm

Depth

60mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

COO (Country of Origin):
DE
The Siemens SIMATIC IPC227E nanobox PC that has 1x display ports and integrated graphics controller. It has temperature monitoring and watchdog monitoring functions.

EMC certified

Dust protection

Related links