Siemens SIMATIC, Industrial Computer, Intel Atom 1.83 GHz, 8 GB, 4 Windows

Subtotal (1 unit)*

$3,270.80

(exc. GST)

$3,597.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,270.80

*price indicative

RS Stock No.:
271-3561
Mfr. Part No.:
6ES7647-8BB11-0AA3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Cores

4

Processor Type

Intel Atom

Series

SIMATIC

Clock Speed

1.83 GHz

IP Rating

IP40

Compatible Operating System

Windows 10

Bus Type

USB

Supply Voltage

24 V

Port Type

RJ45

Dimensions

100 x 191 x 60 mm

Onboard Memory

8 GB

COO (Country of Origin):
DE
The Siemens SIMATIC IPC227E nanobox PC that has 1x display ports and integrated graphics controller. It has temperature monitoring and watchdog monitoring functions.

EMC certified
Dust protection

Related links