Siemens 6AG4141, Industrial Computer, 350W, Intel Core i5 2.7 GHz, 512 kB, Windows
- RS Stock No.:
- 252-7277
- Mfr. Part No.:
- 6AG41415BC300GV8
- Brand:
- Siemens
Subtotal (1 unit)**
$7,990.03
(exc. GST)
$8,789.03
(inc. GST)
On back order for despatch 10/09/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $7,990.03 |
**price indicative
- RS Stock No.:
- 252-7277
- Mfr. Part No.:
- 6AG41415BC300GV8
- Brand:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Processor Type | Intel Core i5 | |
Clock Speed | 2.7 GHz | |
Series | 6AG4141 | |
Compatible Operating System | Windows | |
Supply Voltage | 24 V dc | |
Bus Type | PCI | |
Port Type | 2x RS232/485 | |
Maximum Power Consumption | 350W | |
Onboard Memory | 512 kB | |
Select all | ||
---|---|---|
Brand Siemens | ||
Processor Type Intel Core i5 | ||
Clock Speed 2.7 GHz | ||
Series 6AG4141 | ||
Compatible Operating System Windows | ||
Supply Voltage 24 V dc | ||
Bus Type PCI | ||
Port Type 2x RS232/485 | ||
Maximum Power Consumption 350W | ||
Onboard Memory 512 kB | ||
Related links
- Siemens 6AG4141 350W 512 kB, Windows
- Siemens 6AG4141 350W 8000 MB, Windows
- Siemens 6AV7241 350W 4000 MB, Windows
- Siemens 6AG4141 350W 4000 MB, Windows
- Siemens 6AG4025 350W 8000 MB, 4 Windows
- Siemens SIMATIC IPC347G 350W 6 MB, 4 Windows
- Siemens 6AV7241 350W 4000 MB, Windows
- Siemens SIMATIC IPC347G 350W 8 MB, 4 Windows