MOXA V2403C Industrial Computer 70 W Intel Core i7-7600U 2.8 GHz 32GB Windows 10 Embedded IoT Enterprise 2021 LTSC
- RS Stock No.:
- 633-598
- Mfr. Part No.:
- V2403C-KL7-T
- Brand:
- MOXA
Subtotal (1 unit)*
$9,890.42
(exc. GST)
$10,879.46
(inc. GST)
Units | Per unit |
|---|---|
| 1 + | $9,890.42 |
*price indicative
- RS Stock No.:
- 633-598
- Mfr. Part No.:
- V2403C-KL7-T
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Processor Type | Intel Core i7-7600U | |
| Product Type | Industrial Computer | |
| Series | V2403C | |
| Clock Speed | 2.8GHz | |
| IP Rating | IP20 | |
| Compatible Operating System | Windows 10 Embedded IoT Enterprise 2021 LTSC 64-Bit, Linux Debian 9, Windows 10 Embedded IoT Enterprise 2019 LTSC, Linux Debian 11, Ubuntu 20.04, Centos 7.9 | |
| Bus Type | Ethernet | |
| Number of Card Slots | 6 | |
| Maximum Power Consumption | 70W | |
| Graphic Output Onboard | Yes | |
| Housing Material | Aluminium | |
| Onboard Memory | 32GB | |
| Type of Memory Onboard | Ddr4 Sodimm | |
| Width | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | IEC 61000-4-2, IEC 61373, CRoHS, IEC 61000-4-6, RoHS, Telcordia (Bellcore), FCC Part 15B Class A, IEC 60068-2-27, UL 62368-1, IEC 61000-4-4, EN 55032/35, IEC 61000-4-8, EN 50121-4, IEC 61000-4-3, MIL-STD-810G, E1 Mark, IEC 61000-4-5, EN 62368-1, ISO 7637-2, WEEE, GB, CISPR 32, IEC 62368-1 | |
| Depth | 150mm | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Processor Type Intel Core i7-7600U | ||
Product Type Industrial Computer | ||
Series V2403C | ||
Clock Speed 2.8GHz | ||
IP Rating IP20 | ||
Compatible Operating System Windows 10 Embedded IoT Enterprise 2021 LTSC 64-Bit, Linux Debian 9, Windows 10 Embedded IoT Enterprise 2019 LTSC, Linux Debian 11, Ubuntu 20.04, Centos 7.9 | ||
Bus Type Ethernet | ||
Number of Card Slots 6 | ||
Maximum Power Consumption 70W | ||
Graphic Output Onboard Yes | ||
Housing Material Aluminium | ||
Onboard Memory 32GB | ||
Type of Memory Onboard Ddr4 Sodimm | ||
Width 25mm | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals IEC 61000-4-2, IEC 61373, CRoHS, IEC 61000-4-6, RoHS, Telcordia (Bellcore), FCC Part 15B Class A, IEC 60068-2-27, UL 62368-1, IEC 61000-4-4, EN 55032/35, IEC 61000-4-8, EN 50121-4, IEC 61000-4-3, MIL-STD-810G, E1 Mark, IEC 61000-4-5, EN 62368-1, ISO 7637-2, WEEE, GB, CISPR 32, IEC 62368-1 | ||
Depth 150mm | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- TW
Related links
- MOXA V2403C 70W 32 GB, Windows
- MOXA V2403C 70W 32 GB, Windows
- MOXA BXP-C100 90W 8 GB, 4 Windows
- MOXA DRP-C100 90W 8 GB, 4 Windows
- MOXA EXPC-F2150W 70W 3 Windows
- Bosch Rexroth ctrlX IPC – PR41 70W 8 GB, 2 Windows
- Bosch Rexroth ctrlX IPC – PR42 70W 8 GB, 2 Windows
- Bosch Rexroth ctrlX IPC – PR43 70W 8 GB, 2 Windows
