MOXA V2403C Industrial Computer 70 W Intel Core i5-7300U 2.6 GHz 32GB Linux Debian 9, Linux Debian 11, Windows 10
- RS Stock No.:
- 633-597
- Mfr. Part No.:
- V2403C-KL5-T
- Brand:
- MOXA
Subtotal (1 unit)*
$8,886.25
(exc. GST)
$9,774.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- Ready to ship from 03 November 2026
Units | Per unit |
|---|---|
| 1 + | $8,886.25 |
*price indicative
- RS Stock No.:
- 633-597
- Mfr. Part No.:
- V2403C-KL5-T
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Processor Type | Intel Core i5-7300U | |
| Product Type | Industrial Computer | |
| Clock Speed | 2.6GHz | |
| Series | V2403C | |
| Compatible Operating System | Linux Debian 9, Linux Debian 11, Windows 10 Embedded IoT Enterprise 2019 LTSC, Windows 10 Embedded IoT Enterprise 2021 LTSC 64-Bit, Centos 7.9, Ubuntu 20.04 | |
| IP Rating | IP20 | |
| Bus Type | Ethernet | |
| Maximum Power Consumption | 70W | |
| Number of Card Slots | 6 | |
| Graphic Output Onboard | Yes | |
| Housing Material | Aluminium | |
| Onboard Memory | 32GB | |
| Type of Memory Onboard | Ddr4 Sodimm | |
| Standards/Approvals | WEEE, IEC 61000-4-3, EN 50121-4, E1 Mark, EN 55032/35, UL 62368-1, IEC 61373, IEC 61000-4-4, IEC 60068-2-27, ISO 7637-2, IEC 61000-4-6, MIL-STD-810G, RoHS, IEC 61000-4-5, CISPR 32, IEC 62368-1, IEC 61000-4-8, IEC 61000-4-2, Telcordia (Bellcore), FCC Part 15B Class A, EN 62368-1, CRoHS, GB | |
| Width | 250mm | |
| Minimum Operating Temperature | -40°C | |
| Depth | 150mm | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Processor Type Intel Core i5-7300U | ||
Product Type Industrial Computer | ||
Clock Speed 2.6GHz | ||
Series V2403C | ||
Compatible Operating System Linux Debian 9, Linux Debian 11, Windows 10 Embedded IoT Enterprise 2019 LTSC, Windows 10 Embedded IoT Enterprise 2021 LTSC 64-Bit, Centos 7.9, Ubuntu 20.04 | ||
IP Rating IP20 | ||
Bus Type Ethernet | ||
Maximum Power Consumption 70W | ||
Number of Card Slots 6 | ||
Graphic Output Onboard Yes | ||
Housing Material Aluminium | ||
Onboard Memory 32GB | ||
Type of Memory Onboard Ddr4 Sodimm | ||
Standards/Approvals WEEE, IEC 61000-4-3, EN 50121-4, E1 Mark, EN 55032/35, UL 62368-1, IEC 61373, IEC 61000-4-4, IEC 60068-2-27, ISO 7637-2, IEC 61000-4-6, MIL-STD-810G, RoHS, IEC 61000-4-5, CISPR 32, IEC 62368-1, IEC 61000-4-8, IEC 61000-4-2, Telcordia (Bellcore), FCC Part 15B Class A, EN 62368-1, CRoHS, GB | ||
Width 250mm | ||
Minimum Operating Temperature -40°C | ||
Depth 150mm | ||
Maximum Operating Temperature 70°C | ||
Related links
- MOXA V2403C 70W 32 GB, Windows
- MOXA V2403C 70W 32 GB, Windows
- Bosch Rexroth ctrlX IPC – PR43 70W 8 GB, 2 Windows
- Bosch Rexroth ctrlX IPC – PR42 70W 8 GB, 2 Windows
- MOXA BXP-C100 90W 8 GB, 4 Windows
- MOXA DRP-C100 90W 8 GB, 4 Windows
- MOXA EXPC-F2150W 70W 3 Windows
- Bosch Rexroth ctrlX IPC – PR41 70W 8 GB, 2 Windows
