Phoenix Contact VL3 UPC Industrial Computer Intel Atom 1.3 GHz 30GB 2

Subtotal (1 unit)*

$1,383.74

(exc. GST)

$1,522.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,383.74

*price indicative

RS Stock No.:
488-275
Mfr. Part No.:
1433148
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Industrial Computer

Number of Cores

2

Processor Type

Intel Atom

Series

VL3 UPC

Clock Speed

1.3GHz

IP Rating

IP30

Port Type

Ethernet

Graphic Output Onboard

Yes

Housing Material

Aluminium, Steel Sheet

Onboard Memory

30GB

Type of Memory Onboard

LPDDR4

Minimum Operating Temperature

-20°C

Standards/Approvals

D T4, USA/Canada Class I, Div. 2, CE-compliant, UL, UL 61010-2-201, Groups A, UL 61010-1

Depth

100mm

Maximum Operating Temperature

60°C

The Phoenix Contact Box PC is an exceptional choice for industrial applications that demand reliability and performance. This compact, fanless industrial box PC is expertly crafted to support the efficient operation of sophisticated tasks. Featuring a robust Intel Atom x6211E processor, it delivers reliable processing power while maintaining energy efficiency. With a sleek IP30 rated design, the box PC is built to withstand the rigours of industrial environments, ensuring consistent performance under varied temperature conditions.

Supports passive cooling to enhance longevity and reliability

Multiple USB and Ethernet interfaces to facilitate seamless connectivity

Offers DIN rail mounting for easy installation and space saving configuration

Environmentally friendly with compliance to EU RoHS standards

Related links