MOXA BXP-A100 Industrial Computer 50 W Intel Atom X6211E 1.3 GHz 8GB 2 Linux, Windows

Subtotal (1 unit)*

$4,674.44

(exc. GST)

$5,141.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,674.44

*price indicative

RS Stock No.:
112-012
Mfr. Part No.:
BXP-A100-E2-8L-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Processor Type

Intel Atom X6211E

Number of Cores

2

Product Type

Industrial Computer

Series

BXP-A100

Clock Speed

1.3GHz

Compatible Operating System

Linux, Windows

IP Rating

IP20

Port Type

Ethernet, VGA, Serial, HDMI, USB

Maximum Power Consumption

50W

Number of Card Slots

2

Graphic Output Onboard

Yes

Housing Material

Metal

Onboard Memory

8GB

Type of Memory Onboard

DDR4

Minimum Operating Temperature

-30°C

Width

166 mm

Depth

210mm

Standards/Approvals

CISPR 32, UL 62368-1, RoHS, IEC 60945, UL 62368-1 (CB), IEC 60068-2-1, BSMI, IEC 61000-4-5, IEC 61000-4-2, ISTA 1A, IEC 60068-2-27, WEEE, IEC 60068-2-64, IEC 61000-4-6, EN 55032/35, IEC 62368-1, FCC Part 15B Class A, IEC 60068-2-2, IEC 61000-4-4, EN 62368-1, DNV-CG-0339, IEC 61000-4-3, IEC 61000-4-8, CRoHS

Maximum Operating Temperature

60°C

COO (Country of Origin):
TW
The Moxa Wall mount computers come with 4 digital inputs, and 4 digital outputs. The communication interfaces are located on the front and rear sides of the product, enabling easy access and expansion for industrial applications. A dual storage design that includes CFast and SD slots enables easy storage expansion. The unique battery fastener cover design for the battery slot secures the battery in place and ensures stability in all operating environments.

Box type computer with fanless design

Intel Atom X Series processor

1 x Cfast and 1 x SD storage slots

10 LAN port and 2 Serial port

Compact size to fit most field applications

Related links