MOXA DRP-A100 Industrial Computer 50 W Intel Atom X6425E Processor 2 GHz 8GB 4 Linux, Windows
- RS Stock No.:
- 111-950
- Mfr. Part No.:
- DRP-A100-E4-2L4C-T
- Brand:
- MOXA
Subtotal (1 unit)*
$4,484.13
(exc. GST)
$4,932.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- Ready to ship from 01 October 2026
Units | Per unit |
|---|---|
| 1 + | $4,484.13 |
*price indicative
- RS Stock No.:
- 111-950
- Mfr. Part No.:
- DRP-A100-E4-2L4C-T
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Processor Type | Intel Atom X6425E Processor | |
| Product Type | Industrial Computer | |
| Number of Cores | 4 | |
| Clock Speed | 2GHz | |
| Series | DRP-A100 | |
| Compatible Operating System | Linux, Windows | |
| IP Rating | IP20 | |
| Port Type | HDMI, VGA, USB, Ethernet, Serial | |
| Number of Card Slots | 2 | |
| Maximum Power Consumption | 50W | |
| Housing Material | Metal | |
| Graphic Output Onboard | Yes | |
| Onboard Memory | 8GB | |
| Type of Memory Onboard | DDR4 | |
| Standards/Approvals | IEC 60068-2-27, CISPR 32, IEC 61000-4-6, IEC 61000-4-5, IEC 60945, ISTA 1A, IEC 60068-2-1, IEC 61000-4-2, EN 62368-1, IEC 61000-4-8, DNV-CG-0339, UL 62368-1, CRoHS, WEEE, IEC 60068-2-64, IEC 62368-1, FCC Part 15B Class A, IEC 61000-4-3, IEC 61000-4-4, IEC 60068-2-2, EN 55032/35, UL 62368-1 (CB), RoHS, BSMI | |
| Minimum Operating Temperature | -30°C | |
| Width | 130mm | |
| Depth | 94mm | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Processor Type Intel Atom X6425E Processor | ||
Product Type Industrial Computer | ||
Number of Cores 4 | ||
Clock Speed 2GHz | ||
Series DRP-A100 | ||
Compatible Operating System Linux, Windows | ||
IP Rating IP20 | ||
Port Type HDMI, VGA, USB, Ethernet, Serial | ||
Number of Card Slots 2 | ||
Maximum Power Consumption 50W | ||
Housing Material Metal | ||
Graphic Output Onboard Yes | ||
Onboard Memory 8GB | ||
Type of Memory Onboard DDR4 | ||
Standards/Approvals IEC 60068-2-27, CISPR 32, IEC 61000-4-6, IEC 61000-4-5, IEC 60945, ISTA 1A, IEC 60068-2-1, IEC 61000-4-2, EN 62368-1, IEC 61000-4-8, DNV-CG-0339, UL 62368-1, CRoHS, WEEE, IEC 60068-2-64, IEC 62368-1, FCC Part 15B Class A, IEC 61000-4-3, IEC 61000-4-4, IEC 60068-2-2, EN 55032/35, UL 62368-1 (CB), RoHS, BSMI | ||
Minimum Operating Temperature -30°C | ||
Width 130mm | ||
Depth 94mm | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- TW
