- RS Stock No.:
- 861-1282
- Mfr. Part No.:
- 1430433
- Brand:
- Phoenix Contact
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$44.22
(exc. GST)
$48.64
(inc. GST)
Units | Per unit |
1 + | $44.22 |
- RS Stock No.:
- 861-1282
- Mfr. Part No.:
- 1430433
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Connector, Universal, 5-position, shielded, Socket angled M12, Coding: A, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg9, external cable diameter 6 mm ... 8 mm
Reliable signal transmission - 360° shielding in environments with electromagnetic interference
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Connector Size | M12 |
Plug/Socket | Socket |
IP Rating | IP67 |
Series | SACC |
Body Orientation | Right Angle |
Coding | A |
Related links
- Siemens Circular Connector M12 Connector IP67, 3RK Series
- Phoenix Contact Circular Connector M12 Connector IP67
- Phoenix Contact Circular Connector Socket SACC Series
- BALLUFF Circular Connector Cable Mount Socket, IP67
- Phoenix Contact Circular Connector Rear Mount Socket SACC Series
- Phoenix Contact Circular Connector Panel Mount Socket SACC Series
- Phoenix Contact Circular Connector Screw Socket SACC Series
- Phoenix Contact Circular Connector Screw Mount Socket SACC Series