Phoenix Contact Circular Connector, 5 Contacts, Rear, M12 Connector, Socket, IP67, SACC Series

Subtotal (1 pack of 20 units)*

$604.78

(exc. GST)

$665.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$30.239$604.78

*price indicative

RS Stock No.:
248-2308
Mfr. Part No.:
1441891
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Product Type

Circular Connector

Mount Type

Rear

Connector Size

M12

Current

4A

Plug/Socket

Socket

IP Rating

IP67

Series

SACC

Orientation

Straight

Voltage

60 V

Coding

A

Mating Type

Push Pull

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Housing Material

Nitrile Butadiene Rubber

Standards/Approvals

EAC

COO (Country of Origin):
DE
The Phoenix Contact panel feed-through sensor/actuator flush-type socket has 5 positions.

Rated current at 40°C 4 A

Rated voltage 60 V

Rated surge voltage 1.5 kV

Number of positions 5

Insulation resistance ≥ 100 MΩ

Coding A - standard

Standards/regulations M12 connector IEC 61076-2-101

Status display No

Overvoltage category II

Degree of pollution 3

Connection method Solder pins

Related links