Turck Circular Connector, 3 Contacts, Cable, M8 Connector, Socket, Male, IP67, BS Series
- RS Stock No.:
- 839-8478
- Mfr. Part No.:
- BS 5132-0
- Brand:
- Turck
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$45.57
(exc. GST)
$50.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 839-8478
- Mfr. Part No.:
- BS 5132-0
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Number of Contacts | 3 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Connector Size | M8 | |
| Current | 4A | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | BS | |
| Voltage | 60.0, 75.0V | |
| Termination Type | Solder | |
| Mating Type | Quick Disconnect | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Thermoplastic | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Pole Format | 3 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Number of Contacts 3 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Connector Size M8 | ||
Current 4A | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series BS | ||
Voltage 60.0, 75.0V | ||
Termination Type Solder | ||
Mating Type Quick Disconnect | ||
Minimum Operating Temperature -40°C | ||
Housing Material Thermoplastic | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Pole Format 3 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- US
Turck Picofast Connectors
Professional range of Turck Picofast connectors.
Brass
IP67 Rated
Cable Mount
Turck Minifast Series
Related links
- Turck Circular Connector Cable Socket IP67, BS Series
- Turck Circular Connector Cable Socket IP67, BS Series
- Turck Circular Connector Cable Male BS Series
- Turck Circular Connector Cable Male BS Series
- Turck Circular Connector Cable Socket IP67, BS Series
- Turck Circular Connector Cable Socket IP67, BS Series
- Turck Circular Connector Cable Socket IP67, CMBS Series
- Turck Circular Connector Cable Socket IP67, CMBS Series
