Turck Circular Connector, 5 Contacts, Cable, Socket, Male, IP67, BS Series
- RS Stock No.:
- 839-8459
- Mfr. Part No.:
- BS 4151-0/9
- Brand:
- Turck
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$55.39
(exc. GST)
$60.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 839-8459
- Mfr. Part No.:
- BS 4151-0/9
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Product Type | Circular Connector | |
| Number of Contacts | 5 | |
| Mount Type | Cable | |
| Current | 9A | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | BS | |
| Orientation | Straight | |
| Voltage | 600.0V | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Threaded | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Pole Format | 5 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type Circular Connector | ||
Number of Contacts 5 | ||
Mount Type Cable | ||
Current 9A | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series BS | ||
Orientation Straight | ||
Voltage 600.0V | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Mating Type Threaded | ||
Housing Material Nylon | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Pole Format 5 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
Turck Minifast Connectors
Professional range of 2 wire male and female receptacles for the Turck Minifast range.
Brass
IP67 Rated
Stainless Steel housing material
Turck Minifast Series
Related links
- Turck Circular Connector Cable Male BS Series
- Turck Circular Connector Cable Socket IP67, BS Series
- Turck Circular Connector Cable Female, IP67
- Turck Circular Connector Cable Socket IP67, BS Series
- Turck Circular Connector Cable Socket IP67, BS Series
- Turck Circular Connector Cable Socket IP67, BS Series
- Turck Circular Connector Cable Socket IP67
- Turck Circular Connector Plug IP67
