Turck Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket
- RS Stock No.:
- 232-5686
- Mfr. Part No.:
- B8151-0/9
- Brand:
- Turck
58 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$43.61
(exc. GST)
$47.97
(inc. GST)
Units | Per unit |
---|---|
1 + | $43.61 |
- RS Stock No.:
- 232-5686
- Mfr. Part No.:
- B8151-0/9
- Brand:
- Turck
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Banner field-wire able connector is used in DeviceNet / CANopen applications.
Screw-clamp terminal
PG9 screw-in thread
Cable feedthrough 6.0 to 8.0 mm
PG9 screw-in thread
Cable feedthrough 6.0 to 8.0 mm
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Termination Method | Screw |
Coding | A |
Related links
- Turck Circular Connector, 5 Contacts, Cable Mount, Socket, Male,...
- Turck Circular Connector, 5 Contacts, Cable Mount, Plug, Female,...
- Turck Circular Connector, 4 Contacts, Cable Mount, M12 Connector,...
- Turck Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket
- Turck Circular Connector, 5 Contacts, Cable Mount, M12 Connector,...
- Turck Circular Connector, 5 Contacts, PCB Mount, M12 Connector,...
- Turck Circular Connector, 4 Contacts, Cable Mount, Socket, Male,...
- Turck Circular Connector, 5 Contacts, Cable Mount, M12 Connector,...