- RS Stock No.:
- 839-8285
- Mfr. Part No.:
- B 4151-0/9
- Brand:
- Turck
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$98.30
(exc. GST)
$108.13
(inc. GST)
Units | Per unit |
1 - 4 | $98.30 |
5 + | $88.48 |
- RS Stock No.:
- 839-8285
- Mfr. Part No.:
- B 4151-0/9
- Brand:
- Turck
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Turck Minifast Connectors
Professional range of 2 wire male and female receptacles for the Turck Minifast range.
Brass
IP67 Rated
Stainless Steel housing material
IP67 Rated
Stainless Steel housing material
Turck Minifast Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 9.0A |
Body Orientation | Straight |
Series | B |
Voltage Rating | 600.0 V |
Mating Type | Threaded |
Housing Material | Nylon |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Related links
- Cable Sleeving Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Turck Circular Connector Cable Mount Plug IP67, B Series
- Turck Circular Connector Cable Mount Socket
- Turck Circular Connector Female
- Turck Circular Connector Cable Mount Male BS Series