Phoenix Contact Circular Connector, 16 Contacts, Cable Mount, M23 Connector, Socket, Male, IP67, CA Series
- RS Stock No.:
- 822-5055
- Mfr. Part No.:
- 1619642
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)**
$53.34
(exc. GST)
$58.67
(inc. GST)
4 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $53.34 |
5 - 24 | $52.40 |
25 - 49 | $50.13 |
50 - 99 | $49.06 |
100 + | $47.99 |
**price indicative
- RS Stock No.:
- 822-5055
- Mfr. Part No.:
- 1619642
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 16 | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 10.0A | |
Series | CA | |
Body Orientation | Straight | |
Coding | N | |
Voltage Rating | 150.0 V | |
Mating Type | N Coded | |
Shell Size | M23 | |
Housing Material | Copper Zinc Alloy, Die Cast Zinc | |
Series Number | CA-16P | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 10.0A | ||
Series CA | ||
Body Orientation Straight | ||
Coding N | ||
Voltage Rating 150.0 V | ||
Mating Type N Coded | ||
Shell Size M23 | ||
Housing Material Copper Zinc Alloy, Die Cast Zinc | ||
Series Number CA-16P | ||
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series