Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Socket, Male, IP67, CA Series
- RS Stock No.:
- 822-5092
- Mfr. Part No.:
- 1619763
- Brand:
- Phoenix Contact
2 In AU stock for next working day delivery
42 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$65.14
(exc. GST)
$71.65
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $65.14 |
5 - 24 | $63.56 |
25 - 49 | $62.03 |
50 - 99 | $60.54 |
100 + | $59.08 |
- RS Stock No.:
- 822-5092
- Mfr. Part No.:
- 1619763
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable Connector, PG 90°, Straight, Shieldable
Connectors are delivered without accessories (shield sleeve and sealing ring). Please order these accessory parts separately to shield the connectors.
Approvals
UL
Phoenix Contact Series CA Circular Connector, IP67, Solder Termination Method - 1619763
This circular connector is a versatile and durable solution for various applications in the automation, electronics, electrical, and mechanical industries. With its male M23 connector design and IP67 rating, it offers reliable performance in demanding environments. The CA series connector features a copper zinc alloy construction and 12 pin configuration, making it suitable for high current applications.
Features & Benefits
• Male M23 connector for secure connections
• IP67 rated for waterproof sealing
• CA series connector for reliable performance
• Copper zinc alloy construction for durability
• 12 pin configuration for versatile applications
• Straight body design for easy installation
• IP67 rated for waterproof sealing
• CA series connector for reliable performance
• Copper zinc alloy construction for durability
• 12 pin configuration for versatile applications
• Straight body design for easy installation
Applications
• Ideal for use in industrial automation systems
• Suitable for electrical control panels
• Can be used for connecting sensors and actuators
• Used in machinery and equipment requiring reliable connections
• Suitable for electrical control panels
• Can be used for connecting sensors and actuators
• Used in machinery and equipment requiring reliable connections
Can it be used in outdoor applications?
Yes, the IP67 rated circular connector is suitable for outdoor use, providing waterproof protection.
Will it work with high current requirements?
Yes, with a current rating of 8A, this connector is reliable for high current applications.
Is solder termination the only method available for this connector?
Yes, the circular connector is designed for solder termination to ensure secure connections.
Can it be used with cables of varying diameters?
Yes, the connector is compatible with cable diameters ranging from 3mm to 14.5mm.
Does the connector require any additional accessories for installation?
No, the connector comes ready for installation without the need for additional accessories.
Coninvers bus circular connector, protection class IP67
Protection class IP67, locked
EMV certified
Patented
EMV certified
Patented
Premium circular connector with screw lock, for application in various bus systems, valve terminals, distributors, transmitter and measuring systems.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Connector Size | M23 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 8.0A |
Body Orientation | Straight |
Series | CA |
Coding | N |
Voltage Rating | 150.0 V |
Shell Size | M23 |
Mating Type | N Coded |
Housing Material | Copper Zinc Alloy, Die Cast Zinc |
Shielded/Unshielded | Shielded |
Outer Diameter | 14.5mm |
Contact Material | CuZn |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Series Number | CA-12P |
Related links
- Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M23...
- Phoenix Contact Circular Connector, 12 Contacts, Bulkhead Mount,...
- Phoenix Contact Circular Connector, 12 Contacts, Panel Mount, M23...
- Phoenix Contact Circular Connector, 12 Contacts, Front Mount, M23...
- Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M23...
- Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23...
- Phoenix Contact Circular Connector, 16 Contacts, Cable Mount, M23...
- Phoenix Contact Circular Connector, 7 Contacts, Cable Mount, M23...