Phoenix Contact Circular Connector, 16 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 822-5099
- Mfr. Part No.:
- 1619760
- Brand:
- Phoenix Contact
14 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$49.22
(exc. GST)
$54.14
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $49.22 |
5 - 24 | $48.78 |
25 - 49 | $47.38 |
50 - 99 | $45.74 |
100 + | $44.58 |
- RS Stock No.:
- 822-5099
- Mfr. Part No.:
- 1619760
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable Connector, PG 90°, Straight, Shieldable
Connectors are delivered without accessories (shield sleeve and sealing ring). Please order these accessory parts separately to shield the connectors.
Approvals
UL
Coninvers bus circular connector, protection class IP67
Protection class IP67, locked
EMV certified
Patented
EMV certified
Patented
Premium circular connector with screw lock, for application in various bus systems, valve terminals, distributors, transmitter and measuring systems.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Mounting Type | Cable Mount |
Connector Size | M23 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 8.0A |
Body Orientation | Straight |
Series | CA |
Voltage Rating | 150.0 V |
Coding | N |
Shell Size | M23 |
Mating Type | N Coded |
Housing Material | Copper Zinc Alloy, Die Cast Zinc |
Series Number | CA-16S |
Related links
- Phoenix Contact Circular Connector, 16 Contacts, Cable Mount, M23...
- Phoenix Contact Circular Connector, 16 Contacts, Bulkhead Mount,...
- Phoenix Contact Circular Connector, 16 + 3 Contacts, Cable Mount,...
- Phoenix Contact Circular Connector, 16 Contacts, Cable Mount, M23...
- Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M23...
- Phoenix Contact Circular Connector, 7 Contacts, Cable Mount, M23...
- Phoenix Contact Circular Connector, 9 Contacts, Cable Mount, M23...
- Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23...