Amphenol Industrial Circular Connector, 3 + PE Contacts, Cable Mount, Plug, Male, IP67, Ecomate M Series
- RS Stock No.:
- 696-1617
- Mfr. Part No.:
- C016-20H003-210-10
- Brand:
- Amphenol Industrial
29 In AU stock for next working day delivery
77 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$30.41
(exc. GST)
$33.45
(inc. GST)
Units | Per unit |
1 - 4 | $30.41 |
5 - 24 | $29.65 |
25 - 49 | $28.91 |
50 + | $28.20 |
- RS Stock No.:
- 696-1617
- Mfr. Part No.:
- C016-20H003-210-10
- Brand:
- Amphenol Industrial
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Amphenol Eco-Mate Circular Connectors
From Amphenol, the Eco Mate series circular connectors have a compact and robust design, with a screw lock connection that meets the high requirements of industrial technology applications. These Eco Mate circular connectors are easy to assemble and are supplied with fittings which include strain relief, mounted gaskets, cable glands and clamping rings. The screwed cable gland has a robust thread for a secure connection.
The housings of these Eco Mate circular connectors are made from premium moulding material and are ergonomically designed for safe handling. These Eco Mate series connectors offer a protection class IP 65/67 in their mated condition in accordance with DIN EN 60526 making them ideal for industrial environments.
The housings of these Eco Mate circular connectors are made from premium moulding material and are ergonomically designed for safe handling. These Eco Mate series connectors offer a protection class IP 65/67 in their mated condition in accordance with DIN EN 60526 making them ideal for industrial environments.
Features & Benefits
• Screw lock connection
• Quick and Easy Assembly
• Keyed Orientation
• Robust, ergonomic design
• Pre-loaded ground contact
• IP 65/67 rated
• Quick and Easy Assembly
• Keyed Orientation
• Robust, ergonomic design
• Pre-loaded ground contact
• IP 65/67 rated
Applications
These Eco Mate series circular connectors are designed for use in the plant construction and machine building industries. Applications include measuring and controlling applications and power supply technology.
FAQ
Q: Are there accessories available for these connectors?
A: Connector caps are available to retain IP rating when unmated.
Q: What are the advantages of Eco-Mate over similar connectors?
A: As well as being easy to handle and quick mating, these connectors are impact, vibration and UV resistant. They present a robust connector solution for almost any environment.
Q: Does this connector require special tooling?
A: A ratchet crimp tool is available for affixing crimp contacts. (See 241-2786)
A: Connector caps are available to retain IP rating when unmated.
Q: What are the advantages of Eco-Mate over similar connectors?
A: As well as being easy to handle and quick mating, these connectors are impact, vibration and UV resistant. They present a robust connector solution for almost any environment.
Q: Does this connector require special tooling?
A: A ratchet crimp tool is available for affixing crimp contacts. (See 241-2786)
Note
For stock nos. 540-1723 and 540-1717 the connector shell requires male contacts. Please use 103-998 for 0.14-0.5mm² cable and 103-982 for 0.5-1.5mm²cable
For stock nos. 540-1795 and 540-1789 the connector shell requires female contacts. Please use 240-8585 for 0.14-0.5mm² cable 240-8614 for 0.5-1.5mm² cable
For stock nos. 540-1795 and 540-1789 the connector shell requires female contacts. Please use 240-8585 for 0.14-0.5mm² cable 240-8614 for 0.5-1.5mm² cable
Standards
IEC60664-1, IEC60512-5-2, Test 5b, IEC60512-3-1, IEC60512-2-1
Eco-Mate Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 + PE |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 16.0A |
Body Orientation | Straight |
Series | Ecomate M |
Voltage Rating | 400 V |
Housing Material | Polymer |
Pole Format | 3 + PE |
Strain Relief | Yes |
Contact Plating | Gold |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
Related links
- Connector Wrenches
- RS PRO Power Cord, 2m
- Bahco 250mm Half Round Engineers File
- Amphenol Industrial Circular Connector Cable Mount Male Ecomate M Series
- Preci-Dip 499 Series Right Angle PCB Mount PCB Socket 2-Row Solder...
- CAMDENBOSS Circular Connector Panel Mount Female CamCirc CCM3 Series
- Amphenol Industrial Circular Connector Cable Mount IP65 Ecomate Series
- Amphenol Circular Connector Cable Mount Female Ecomate M Series