Amphenol Industrial Female Crimp Circular Connector Contact, Contact Size 1.6 mm, Wire Size 16AWG, 20 AWG
- RS Stock No.:
- 240-8614
- Distrelec Article No.:
- 304-09-282
- Mfr. Part No.:
- VN02-016-0002(1)
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 bag of 25 units)*
$31.49
(exc. GST)
$34.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 78 unit(s) shipping from 20 April 2026
- Plus 1 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $31.49 | $1.26 |
| 5 - 24 | $31.02 | $1.241 |
| 25 - 49 | $30.53 | $1.221 |
| 50 + | $30.10 | $1.204 |
*price indicative
- RS Stock No.:
- 240-8614
- Distrelec Article No.:
- 304-09-282
- Mfr. Part No.:
- VN02-016-0002(1)
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Contact Size | 1.6 mm | |
| Wire Size | 16, 20AWG | |
| Current | 8A | |
| Series | C 16 3 | |
| For Use With | C16-3 Series Plastic Circular Connectors | |
| Contact Type | Stamped | |
| Length | 25mm | |
| Contact Plating | Silver | |
| Contact Material | Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Contact Size 1.6 mm | ||
Wire Size 16, 20AWG | ||
Current 8A | ||
Series C 16 3 | ||
For Use With C16-3 Series Plastic Circular Connectors | ||
Contact Type Stamped | ||
Length 25mm | ||
Contact Plating Silver | ||
Contact Material Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Amphenol Socket Contact
The Amphenol Eco-Mate series female socket contact has a contact size of 1.6mm and wire size ranging between 16AWG and 20AWG. This contact is made of bronze and has silver plating. It can be used with C16-3 series plastic circular connectors.
Amphenol C 16-3 circular connectors:
All platforms require crimp contacts with the exception of the 5 +PE configurations which is supplied complete with screw termination contacts. Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts and socket shells accept socket contacts.
Cable and chassis mount inserts can be keyed to prevent the incorrect connection between types. Can facilitate cable-to-cable and cable-to-chassis connection. All have a pre-mating earth design. It is supplied with strain relief and PG cable gland for conduit fixingIP65 to IEC529.
Note:
Ratchet Crimp Tool see 241-2786, Insert/Extraction Tool 1 see 240-8642 , Insert/Extraction Tool 2 see 240-8658 and Insert/Extraction Tool 3 see 240-8642.
Features and Benefits
Cable mount
Crimp termination
Maximum contact resistance is 5mohm
Certifications
CSA certified
UL approved
VDE certified
Related links
- Amphenol Industrial Male Crimp Circular Connector Contact Wire Size 20/16 AWG
- Amphenol Industrial Female Crimp Circular Connector Contact Wire Size 26/20 AWG
- Amphenol Industrial Female Crimp Circular Connector Contact Wire Size 22/20 AWG
- Amphenol Industrial Male Crimp Circular Connector Contact Wire Size 2.5 mm²
- RS PRO Male Crimp Circular Connector Contact Wire Size 20/16 AWG
- Amphenol Industrial Male Crimp Circular Connector Contact Wire Size 20/16 AWG
- Amphenol Industrial VN02 Female 8A Socket Contact
- Amphenol Industrial 1.6 mm Heavy Mate Female Contact, 8A Minimum Wire Size 0.14 mm² Maximum Wire Size 0.34 mm² for use
