Amphenol Industrial Circular Connector, 6 Contacts, Cable, Standard Connector, Plug, Male, IP67, Ecomate M Series
- RS Stock No.:
- 540-1723
- Distrelec Article No.:
- 301-54-017
- Mfr. Part No.:
- C01610H00601010
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
$18.03
(exc. GST)
$19.83
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 20 April 2026
- Plus 194 unit(s) shipping from 20 April 2026
- Plus 17 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $18.03 |
| 5 + | $16.23 |
*price indicative
- RS Stock No.:
- 540-1723
- Distrelec Article No.:
- 301-54-017
- Mfr. Part No.:
- C01610H00601010
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Circular Connector | |
| Number of Contacts | 6 | |
| Mount Type | Cable | |
| Current | 14A | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | Ecomate M | |
| Voltage | 250V | |
| Shell Size | 30 mm | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Bayonet | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Housing Material | Thermoplastic | |
| Standards/Approvals | No | |
| Pole Format | 6+PE | |
| Contact Plating | Gold, Silver | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Circular Connector | ||
Number of Contacts 6 | ||
Mount Type Cable | ||
Current 14A | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series Ecomate M | ||
Voltage 250V | ||
Shell Size 30 mm | ||
Minimum Operating Temperature -40°C | ||
Mating Type Bayonet | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Housing Material Thermoplastic | ||
Standards/Approvals No | ||
Pole Format 6+PE | ||
Contact Plating Gold, Silver | ||
- COO (Country of Origin):
- CZ
Amphenol Eco-Mate Circular Connectors
From Amphenol, the Eco Mate series circular connectors have a compact and robust design, with a screw lock connection that meets the high requirements of industrial technology applications. These Eco Mate circular connectors are easy to assemble and are supplied with fittings which include strain relief, mounted gaskets, cable glands and clamping rings. The screwed cable gland has a robust thread for a secure connection. (Strain relief not applicable for 540-1751 & 540-1694)
The housings of these Eco Mate circular connectors are made from premium moulding material and are ergonomically designed for safe handling. These Eco Mate series connectors offer a protection class IP 65/67 in their mated condition in accordance with DIN EN 60526 making them ideal for industrial environments.
Features & Benefits
• Screw lock connection
• Quick and Easy Assembly
• Keyed Orientation
• Robust, ergonomic design
• Pre-loaded ground contact
• IP 65/67 rated
Applications
These Eco Mate series circular connectors are designed for use in the plant construction and machine building industries. Applications include measuring and controlling applications and power supply technology.
FAQ
Q: Are there accessories available for these connectors?
A: Connector caps are available to retain IP rating when unmated.
Q: What are the advantages of Eco-Mate over similar connectors?
A: As well as being easy to handle and quick mating, these connectors are impact, vibration and UV resistant. They present a robust connector solution for almost any environment.
Q: Does this connector require special tooling?
A: A ratchet crimp tool is available for affixing crimp contacts. (See 241-2786)
Eco-Mate Series
Note
For stock nos. 540-1723 and 540-1717 the connector shell requires male contacts. Please use 103-998 for 0.14-0.5mm² cable and 103-982 for 0.5-1.5mm²cable
For stock nos. 540-1795 and 540-1789 the connector shell requires female contacts. Please use 240-8585 for 0.14-0.5mm² cable 240-8614 for 0.5-1.5mm² cable
For stock nos. 540-1795 and 540-1789 the connector shell requires female contacts. Please use 240-8585 for 0.14-0.5mm² cable 240-8614 for 0.5-1.5mm² cable
Standards
IEC60664-1, IEC60512-5-2, Test 5b, IEC60512-3-1, IEC60512-2-1
Related links
- Amphenol Industrial Circular Connector Cable Plug IP67, Ecomate M Series
- Amphenol Industrial Circular Connector Cable Plug IP67, Ecomate M Series
- Amphenol Industrial Circular Connector Cable Socket IP67, Ecomate M Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP67, Ecomate M Series
- Amphenol Industrial Circular Connector Cable Plug IP67, Ecomate M Series
- Amphenol Industrial Circular Connector Cable Socket IP67, Ecomate M Series
- Amphenol Industrial Circular Connector Panel Plug IP67, Ecomate M Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP67, Ecomate M Series
