Brad from Molex Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, Micro-Change Series
- RS Stock No.:
- 290-4572
- Mfr. Part No.:
- 1200710035
- Brand:
- Brad from Molex
6 In AU stock for next working day delivery
999993 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$53.91
(exc. GST)
$59.30
(inc. GST)
Units | Per unit |
1 + | $53.91 |
- RS Stock No.:
- 290-4572
- Mfr. Part No.:
- 1200710035
- Brand:
- Brad from Molex
Legislation and Compliance
Product Details
Brad Micro-Change M12 Rewireable Connector
From Brad, these Micro-Change M12 connectors are rewireable and ideal for customising jumper cables for specific needs or for replacing existing sockets. Easy to assemble, the connector features knurled screw-on components and is suited to in field applications. This Micro-Change 8A connector also boasts a high level of ingress protection, and is suitable for use in damp or dusty environments.
Features & Benefits
Easy to assemble
Protected to IP67
PG7 Cable Gland for cable diameters of 2.5 mm to 6.5 mm
Protected to IP67
PG7 Cable Gland for cable diameters of 2.5 mm to 6.5 mm
Product Application Information
Often referred to as sensor connectors, M12 Circular connectors are used in sensor, industrial automation, robotics and other Input/Output applications. Their high-quality screw connection means that they offer excellent protection against vibration and ingress, ensuring a secure and reliable connection. The M12 connector is also used in almost all field bus applications.
• Machine building – CNC machines, packaging machines
• Factory Automation – Automotive production lines, conveying and sorting machines, Robotics, Food and beverage, material handling
• Commercial Vehicles – Construction vehicles, Agricultural machinery, Rubbish trucks, Military vehicles
• Industrial Automation and instrumentation
• Factory Automation – Automotive production lines, conveying and sorting machines, Robotics, Food and beverage, material handling
• Commercial Vehicles – Construction vehicles, Agricultural machinery, Rubbish trucks, Military vehicles
• Industrial Automation and instrumentation
Environment
The Micro Change series of connectors are waterproof and have an IP67 ingress protection rating. This means the connectors are dustproof and are protected from powerful jets of water from all directions.
FAQ
Q – Are the connectors easy to terminate?
A - Yes they are, the Micro-Change M12 connectors have screw terminals so no additional tooling is required. The connectors can be quickly connected in the field.
Q - How robust are the connectors?
A – The connectors are extremely hard wearing. They are manufactured from high-grade engineering materials, strong, and reliable.
A - Yes they are, the Micro-Change M12 connectors have screw terminals so no additional tooling is required. The connectors can be quickly connected in the field.
Q - How robust are the connectors?
A – The connectors are extremely hard wearing. They are manufactured from high-grade engineering materials, strong, and reliable.
Brad from Molex M12 Circular Connector, Cable Mount, Straight - Micro-Change Series - 1200710035
This Brad from Molex circular connector mounts onto your cable to provide high-quality data transfer. Each of the four elements simply pushes in place easy assembly and a secure connection. As the connector has a screw terminal, it can be installed onto your cable without the need for any specialist tools. The unit has A-type coding for sensors, DC (direct current) power and 1Gbit (gigabit) Ethernet, preventing mismating and potential damage. You can terminate this connector to M12 single-ended cable assemblies to construct extension cables and jumper leads.
Features & Benefits
• Wide operating temperature range of -25°C to +90°C for use in harsh environments
• Straight cable entry for simple organisation of cables
• Nylon body with high tensile and compressive strength for long-lasting use
• Straight cable entry for simple organisation of cables
• Nylon body with high tensile and compressive strength for long-lasting use
Applications
• CNC (computer numerical code) machines
• Automotive production lines
• Factory automation
• Automotive production lines
• Factory automation
Can this connector de used harsh environments?
The connector has an IP67 (ingress protection) rating, which means it's completely protected against dust and other small particles. It's also resistant to submersion in up to 1 metre of water for half an hour, making it safe for use in damp conditions.
BRAD - M12
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4A |
Body Orientation | Straight |
Series | Micro-Change |
Voltage Rating | 250 V ac |
Coding | A |
Housing Material | Polyamide |
Pole Format | 4P |
Contact Plating | Silver |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -25°C |
Related links
- Molex Circular Connector Rear Mount Socket IP67, Micro-Change Series
- Brad from Molex Circular Connector M12 Connector IP67, Micro-Change Series
- Switchcraft Circular Connector Cable Mount Socket IP67, MICRO-CON-X
- Molex Circular Connector Cable Mount Socket IP67, Micro-Change Series
- Molex Circular Connector Panel Mount Socket IP67, Micro-Change Series
- Switchcraft Circular Connector Panel Mount Socket IP67, MICRO-CON-X
- Molex Circular Connector Cable Mount Male Micro-Change Series
- Molex Circular Connector Front Mount Socket IP67, Micro-Change Series