Molex Circular Connector, 5 Contacts, Cable Mount, Plug, Male, IP67, Micro-Change Series
- RS Stock No.:
- 180-5528
- Mfr. Part No.:
- 1200710071
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-5528
- Mfr. Part No.:
- 1200710071
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Screw | |
| IP Rating | IP67 | |
| Current Rating | 4.0A | |
| Body Orientation | Right Angle | |
| Series | Micro-Change | |
| Voltage Rating | 30.0 V , 36.0 V | |
| Mating Type | Threaded | |
| Housing Material | Polymer | |
| Pole Format | 5P | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | +90°C | |
| Contact Material | Brass | |
| Outer Diameter | 4.10 → 8.10mm | |
| Series Number | 120071 | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Current Rating 4.0A | ||
Body Orientation Right Angle | ||
Series Micro-Change | ||
Voltage Rating 30.0 V , 36.0 V | ||
Mating Type Threaded | ||
Housing Material Polymer | ||
Pole Format 5P | ||
Contact Plating Silver | ||
Maximum Operating Temperature +90°C | ||
Contact Material Brass | ||
Outer Diameter 4.10 → 8.10mm | ||
Series Number 120071 | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- PL
Molex Micro-Change Series Circular Connector, 5 Contacts, Male Contact Gender - 1200710071
This circular connector is designed for robust cable mounting applications. It features a male plug configuration and a right-angle design, making it suitable for tight spaces. With a cable diameter ranging from 4.10mm to 8.10mm, it ensures reliable connections in various environments. It operates efficiently within a temperature range of -25°C to +90°C.
Features & Benefits
• IP67 rating provides protection against dust and water ingress
• 5-pole design accommodates multiple connections in one unit
• Reliable screw termination method ensures secure wiring
• Right-angle orientation allows for flexible installation options
• Capable of handling current ratings up to 4A
• 5-pole design accommodates multiple connections in one unit
• Reliable screw termination method ensures secure wiring
• Right-angle orientation allows for flexible installation options
• Capable of handling current ratings up to 4A
Applications
• Used with automation equipment for reliable connections
• Utilised in mechanical and electrical assemblies for strong links
• Effective in outdoor environments where water resistance is crucial
• Suitable for industrial controls requiring secure interconnections
• Utilised in mechanical and electrical assemblies for strong links
• Effective in outdoor environments where water resistance is crucial
• Suitable for industrial controls requiring secure interconnections
What type of cable diameter can this connector accommodate?
It can accommodate cable diameters ranging from 4.10mm to 8.10mm, ensuring compatibility with various cable sizes.
How does the IP67 rating benefit usage in outdoor conditions?
The IP67 rating ensures that the connector is dust-tight and can withstand temporary immersion in water, making it ideal for outdoor applications.
What is the significance of the right-angle orientation for this connector?
The right-angle orientation allows for more flexibility in space-constrained setups, enabling easier routing of cables while maintaining a secure connection.
What materials are used in the construction of this connector?
The connector is made from polymer for the body and features a coupling nut made of nickel-plated brass, providing durability and resistance to corrosion.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Brad from Molex Circular Connector Cable Plug IP67, Micro-Change Series
- Molex Circular Connector Cable Plug IP67, Micro-Change Series
- Molex Circular Connector Cable Plug IP67, Micro-Change Series
- Brad from Molex Circular Connector Cable Plug IP67, Micro-Change Series
- Molex Circular Connector Cable Socket IP67, Micro-Change Series
- Brad from Molex Circular Connector Cable Plug IP68, Micro-Change Series
- Molex Circular Connector Cable Plug IP67, Safety Micro-Change Series
- Molex Circular Connector Panel Socket IP67, Micro-Change Series
