Molex Circular Connector, 4 Contacts, Cable, M12 Connector, Socket, Female, IP67, Micro-Change Series

Bulk discount available

Subtotal (1 unit)*

$53.38

(exc. GST)

$58.72

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 6$53.38
7 - 12$52.03
13 +$51.22

*price indicative

RS Stock No.:
180-5721
Distrelec Article No.:
301-25-683
Mfr. Part No.:
1200710089
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Product Type

Circular Connector

Mount Type

Cable

Current

4A

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

Micro-Change

Orientation

Straight

Voltage

250 V

Termination Type

Screw

Minimum Operating Temperature

-25°C

Mating Type

Threaded

Housing Material

Polymer

Maximum Operating Temperature

80°C

Standards/Approvals

No

Pole Format

4

Contact Plating

Gold over Nickel

Contact Material

Copper

COO (Country of Origin):
DE
Micro-Change (M12) Field Attachable Connector, 4 Poles, Straight, Female, Unshielded, IDC Termination, Cable Diameter 4.00-8.00mm

Related links