Molex Circular Connector, 8 Contacts, Rear Mount, M12 Connector, Socket, Female, IP67, Micro-Change Series
- RS Stock No.:
- 820-7010
- Mfr. Part No.:
- 120341-0150
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 820-7010
- Mfr. Part No.:
- 120341-0150
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Mounting Type | Rear Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 500.0mA | |
| Series | Micro-Change | |
| Body Orientation | Straight | |
| Coding | X | |
| Voltage Rating | 48.0 V | |
| Mating Type | Threaded | |
| Housing Material | Nickel | |
| Pole Format | 8P | |
| Contact Plating | Nickel | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Series Number | 120341 | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Mounting Type Rear Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 500.0mA | ||
Series Micro-Change | ||
Body Orientation Straight | ||
Coding X | ||
Voltage Rating 48.0 V | ||
Mating Type Threaded | ||
Housing Material Nickel | ||
Pole Format 8P | ||
Contact Plating Nickel | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Series Number 120341 | ||
Maximum Operating Temperature +85°C | ||
Molex Micro-Change Series Circular Connector, 8 Contacts, IP67 - 120341-0150
This circular connector is designed for efficient connectivity in industrial applications. Featuring a robust M12 rear mount socket configuration, it boasts 8 contact points with a female orientation. This product is built to withstand demanding environments, offering an IP67 rating for water and dust resistance, making it ideal for a range of professional uses.
Features & Benefits
• IP67 rated connectors protect against moisture and dust
• Equipped with a threaded coupling type for secure connections
• 8 contact female connector ensures reliable connectivity
• High temperature circular connectors function in extreme temperatures
• Nickel plated connectors provide excellent corrosion resistance
• Equipped with a threaded coupling type for secure connections
• 8 contact female connector ensures reliable connectivity
• High temperature circular connectors function in extreme temperatures
• Nickel plated connectors provide excellent corrosion resistance
Applications
• Designed for use in industrial Ethernet
• Integrates with Micro-Change CAT6A cable assemblies
• Utilised in automation systems requiring robust connectors
• Ideal for high-performance networking in harsh conditions
• Integrates with Micro-Change CAT6A cable assemblies
• Utilised in automation systems requiring robust connectors
• Ideal for high-performance networking in harsh conditions
What is the significance of the IP67 rating for this connector?
The IP67 rating indicates that the connector is completely protected against dust ingress and can withstand temporary immersion in water, providing security for connectivity in challenging environments.
What type of termination method is used for the connections?
This connector uses a solder termination method, which ensures strong and permanent electrical connections suitable for high-stress applications.
What temperature range can the connector effectively operate within?
The connector can function reliably between -40°C to +85°C, making it suitable for a variety of industrial conditions without compromising performance.
How does the threaded coupling feature benefit the connection?
The threaded coupling ensures a secure and stable connection, preventing accidental disconnection, which is crucial for maintaining integrity in critical operations.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
BRAD - M12
Related links
- Molex Circular Connector Cable Mount Socket IP67, Micro-Change Series
- Molex Circular Connector Cable Mount Socket IP67, Micro-Change Series
- Molex Circular Connector Cable Mount Plug IP67, Micro-Change Series
- Brad from Molex Circular Connector M12 Connector IP67, Micro-Change Series
- Molex Circular Connector Panel Mount Socket IP67, Micro-Change Series
- Molex Circular Connector Cable Mount Socket IP67, Micro-Change Series
- Molex Circular Connector Panel Mount Socket IP67, Micro-Change Series
- Brad from Molex Circular Connector Cable Mount Socket IP67, Micro-Change Series
