TE Connectivity Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Plug, Female, IP67, T414 Series
- RS Stock No.:
- 272-7744
- Mfr. Part No.:
- T4145035081-002
- Brand:
- TE Connectivity
On back order for despatch 18/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$47.49
(exc. GST)
$52.24
(inc. GST)
Units | Per unit |
1 + | $47.49 |
- RS Stock No.:
- 272-7744
- Mfr. Part No.:
- T4145035081-002
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The TE Connectivity Standard circular connectors has total 8 position and supports reverse gender. This circular connector has polyamide GF insulation body, brass shell base material, nickel shell plating and silicone O ring material.
Shielded
Sealable
IP67 degree protection
UL 94HB flammability rating
Sealable
IP67 degree protection
UL 94HB flammability rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Female |
IP Rating | IP67 |
Series | T414 |