TE Connectivity Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, T411 Series
- RS Stock No.:
- 148-6957
- Mfr. Part No.:
- T4112012081-000
- Brand:
- TE Connectivity
65 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 100)
$17.538
(exc. GST)
$19.292
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
100 - 400 | $17.538 | $1,753.80 |
500 + | $15.784 | $1,578.40 |
*price indicative
- RS Stock No.:
- 148-6957
- Mfr. Part No.:
- T4112012081-000
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TEs M8/M12 connectors continues to fill the ongoing needs for sensor connection in Industrial Machinery and Factory Automation. A connection standard for many years, these products also find applications outside of their traditional industries where a compact reliable connection system with environmental protection is required. TEs M8/M12 connector portfolio includes A, B, D, S, T, and X-coded (up to 10 Gb/s) versions to serve various customer needs. The connectors are also available in shielded and unshielded versions, to support Gigabit Ethernet applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Cable |
IP Rating | IP67 |
Current Rating | 2.0A |
Body Orientation | Right Angle |
Series | T411 |
Voltage Rating | 30.0 V |
Coding | A |
Shell Size | 20 |
Mating Type | Threaded |
Pole Format | 8P |
Contact Plating | Gold over Nickel |
Contact Material | Bronze |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Related links
- TE Connectivity Circular Connector, 8 Contacts, Cable Mount, M12...
- TE Connectivity Circular Connector, 8 Contacts, Cable Mount, M12...
- TE Connectivity Circular Connector, 5 Contacts, Cable Mount, M12...
- TE Connectivity Circular Connector, 4 Contacts, Cable Mount, M12...
- TE Connectivity Circular Connector, 3 Contacts, Cable Mount, M12...
- Crimp Tool Positioners, Turrets & Locators
- TE Connectivity Circular Connector, 5 Contacts, Cable Mount, M12...
- TE Connectivity Circular Connector, 4 Contacts, Cable Mount, M12...