- RS Stock No.:
- 174-2018
- Mfr. Part No.:
- 1-2315715-2
- Brand:
- TE Connectivity
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$195.87
(exc. GST)
$215.46
(inc. GST)
Units | Per unit |
1 - 9 | $195.87 |
10 - 19 | $193.27 |
20 - 49 | $187.53 |
50 - 99 | $181.81 |
100 + | $177.44 |
- RS Stock No.:
- 174-2018
- Mfr. Part No.:
- 1-2315715-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Modern Railway networks are all about speed and reliability. If it were the data transmission speed, the assembly time, avoiding network interruptions or reducing cost of service, all are equally important. Our full metal shell X-coded M12 connector offers all of the above and more in one product. The 360˚ cable shield termination ensures the best possible data transmission speed while the machined, gold plated crimp contacts and unique torsion free jacket crimping system guarantees uninterrupted service throughout the connector lifetime.
Speed: up to 10Gb/second according to IEC 802.3an Cat 6a
Reliability: Unique cable jacket crimping system leads to fail safe connections
High data performance due to 360o EMI shielding
High system reliability due to Torsion free cable crimping leads to reduced cost of service
Field installable and compact dimensions
Full metal shell
Turned contacts for high vibration environments
All non metal components except for the booth
Reliability: Unique cable jacket crimping system leads to fail safe connections
High data performance due to 360o EMI shielding
High system reliability due to Torsion free cable crimping leads to reduced cost of service
Field installable and compact dimensions
Full metal shell
Turned contacts for high vibration environments
All non metal components except for the booth
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 0.5A |
Body Orientation | Straight |
Coding | X |
Voltage Rating | 48.0 V |
Mating Type | Keyed |
Housing Material | Brass |
Pole Format | 8P |
Contact Plating | Nickel |
Strain Relief | Yes |
Contact Material | Copper |
Maximum Operating Temperature | 70 °C, 85°C |
Minimum Operating Temperature | -40°C |
Related links
- TE Connectivity Circular Connector PCB Mount Plug IP68, M12 Series
- TE Connectivity Circular Connector Rear Mount Socket IP68
- TE Connectivity Circular Connector PCB Mount Socket IP68, M12 Series
- TE Connectivity Circular Connector PCB Mount Socket IP68
- TE Connectivity Circular Connector PCB Mount Female M12 Series
- TE Connectivity Circular Connector Cable Mount Male, CPC Series 2 Series
- TE Connectivity Circular Connector Cable Mount Plug IP67
- TE Connectivity Circular Connector Cable Mount Female, CPC Series 2 Series