TE Connectivity Circular Connector, 4 Contacts, Rear Mount, M12 Connector, Plug, Female, IP67, M12 Series
- RS Stock No.:
- 134-5742
- Mfr. Part No.:
- T4141512041-000
- Brand:
- TE Connectivity
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$10.29
(exc. GST)
$11.32
(inc. GST)
Units | Per unit |
1 - 4 | $10.29 |
5 - 9 | $9.91 |
10 - 24 | $9.53 |
25 + | $9.28 |
- RS Stock No.:
- 134-5742
- Mfr. Part No.:
- T4141512041-000
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
M12 Rear Mounted Connector
Brought to you from TE Connectivity, these M12 rear mounting connectors are conveniently designed to be used within PCB applications. With A, B and D codes all available, you are sure to find a perfect fit for your application. The sleek design of these plugs and sockets, coupled with the IP67 rating they provide, ensures excellent durability within harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Codes, A, B and D
Both Male and Female version available.
Wire to panel connector system
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Rear Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | M12 |
Body Orientation | Straight |
Voltage Rating | 250 V |
Coding | D |
Shell Size | 18 |
Mating Type | Threaded |
Housing Material | Nylon |
Pole Format | 4P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Copper |
Series Number | T4141512 |
Related links
- RS PRO Circular Connector Rear Mount Socket IP67
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M12 Series
- Harting Circular Connector Cable Mount Socket IP67, M12 Series
- TE Connectivity Circular Connector Panel Mount Socket M12 Series
- TE Connectivity Circular Connector Cable Mount Socket IP67, M8 Series
- TE Connectivity Circular Connector Rear Mount Socket IP67
- TE Connectivity Circular Connector Cable Mount Socket IP67, T411 Series
- RS PRO Circular Connector Rear Mount Male, IP67