Phoenix Contact Circular Connector, 4 Contacts, Rear, M12 Connector, Socket, Female, IP67, SACC Series
- RS Stock No.:
- 212-7278
- Mfr. Part No.:
- 1551529
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$30.88
(exc. GST)
$33.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 49 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.88 |
*price indicative
- RS Stock No.:
- 212-7278
- Mfr. Part No.:
- 1551529
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Circular Connector | |
| Mount Type | Rear | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SACC | |
| Orientation | Straight | |
| Coding | D | |
| Voltage | 250 V | |
| Mating Type | SPEEDCON | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | Thermoplastic Polyurethane | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Circular Connector | ||
Mount Type Rear | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SACC | ||
Orientation Straight | ||
Coding D | ||
Voltage 250 V | ||
Mating Type SPEEDCON | ||
Minimum Operating Temperature -25°C | ||
Housing Material Thermoplastic Polyurethane | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Bus system flush-type socket has 4 contacts.
D-coded
front/Screw Mounting with Pg9 thread
with 0.5 m TPE litz wire
4 x 0.34 mm²
Related links
- Phoenix Contact Circular Connector Rear Socket IP67, SACC Series
- Phoenix Contact Circular Connector Rear Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Socket IP67, SACC Series
- Phoenix Contact Circular Connector Rear Socket IP67, SACC Series
- Phoenix Contact Industrial Circular Connector Rear Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Socket IP65 SACC Series
