Recently searched

    Phoenix Contact Circular Connector, 8 Contacts, Rear Mount, M12 Connector, Socket, Female, IP65, IP67, SACC Series

    Subtotal (1 box of 20 units)**

    $593.37

    (exc. GST)

    $652.71

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 30/09/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Box(es)
    Per Box
    Per unit**
    1 +$593.37$29.668

    **price indicative

    RS Stock No.:
    857-0282
    Mfr. Part No.:
    1408771
    Brand:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Phoenix Contact

    Number of Contacts

    8

    Mounting Type

    Rear Mount

    Connector Size

    M12

    Plug/Socket

    Socket

    Contact Gender

    Female

    IP Rating

    IP65, IP67

    Series

    SACC

    Body Orientation

    Straight

    Coding

    A

    Related links