Amphenol Air LB ECTA 133 Push-Pull Circular Connector, 3 Contacts, Socket
- RS Stock No.:
- 227-2332
- Mfr. Part No.:
- 5440E203M
- Manufacturer:
- Amphenol Air LB
View this category
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$22.25
(exc. GST)
$24.47
(inc. GST)
units | Per unit |
1 - 9 | $22.25 |
10 - 49 | $21.59 |
50 - 99 | $20.92 |
100 - 249 | $20.48 |
250 + | $20.04 |
- RS Stock No.:
- 227-2332
- Mfr. Part No.:
- 5440E203M
- Manufacturer:
- Amphenol Air LB
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Amphenol Air LB Standard Circular Connector Receptacle 3 pint offers a range of plastic circular connectors for industrial applications (robotics, laboratory test equipment, transportation industry and tool interconnection).
up to IP67 rating
-40°C to +125°C temperature range
Specifications
Attribute | Value |
Number of Contacts | 3 |
Mounting Type | Push-Pull |
Plug/Socket | Socket |
Termination Method | Push-Pull |
Series | ECTA 133 |