Recently searched

    Amphenol Air LB Circular Connector, 2 Contacts, Push-Pull, Socket, IP66, IP67, ECTA 133 Series

    Bulk discount available

    Subtotal (1 unit)**

    $210.45

    (exc. GST)

    $231.49

    (inc. GST)

    Add to Basket
    Select or type quantity
    6 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$210.45
    10 - 49$204.16
    50 - 99$197.86
    100 - 249$193.66
    250 +$189.44

    **price indicative

    RS Stock No.:
    227-2317
    Mfr. Part No.:
    1331E303AMS
    Brand:
    Amphenol Air LB
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Air LB

    Number of Contacts

    2

    Mounting Type

    Push-Pull

    Connector Size

    Standard

    Plug/Socket

    Socket

    Termination Method

    Push-Pull

    IP Rating

    IP66, IP67

    Series

    ECTA 133

    Related links