Phoenix Contact Circular Connector, 5 Contacts, Rear Mount, M12 Connector, Plug, IP67, SACC Series
- RS Stock No.:
- 212-7280
- Mfr. Part No.:
- 1554681
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 25/07/2024
Price (ex. GST) Each
$71.29
(exc. GST)
$78.42
(inc. GST)
Units | Per unit |
---|---|
1 + | $71.29 |
- RS Stock No.:
- 212-7280
- Mfr. Part No.:
- 1554681
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact Sensor/actuator flush-type plug has 5 contacts.
Read/Screw Mounting with Pg9 thread
with 0.5 m TPE litz wire
5 x 0.34 mm²
stainless steel version
with 0.5 m TPE litz wire
5 x 0.34 mm²
stainless steel version
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Rear Mount |
Connector Size | M12 |
Plug/Socket | Plug |
IP Rating | IP67 |
Series | SACC |
Coding | A |
Related links
- Phoenix Contact Circular Connector, 5 Contacts, Rear Mount, M12...
- Phoenix Contact Circular Connector, 5 Contacts, Rear Mount, M12...
- Phoenix Contact Circular Connector, 4 Contacts, Rear Mount, M12...
- Phoenix Contact Circular Connector, 8 Contacts, Rear Mount, M12...
- Phoenix Contact Circular Connector, 5 Contacts, M12 Connector,...
- Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12...
- Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12...
- Phoenix Contact Circular Connector, 5 Contacts, Bulkhead Mount,...